• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G GG-TD80 Receipt printer Thermal transfer Bluetooth, Wi-Fi

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

G & G receipt printer/receipt printer GG-TD80

  • A powerful thermal printer with light and sound alarm function – Ideal for delivery services, kitchens or noisy working environments
  • The printer can be easily integrated into almost any checkout system
  • This text is machine translated.

Technical specifications

  • Dimensions 180 x 135 x 125 mm
Product type

Receipt printer

Type

GG-TD80

Printing technology

Thermal transfer

Functions

Printer

Features

Bluetooth

Wi-Fi-compatible

Roll ticket width

57 mm

80 mm

Weight

0.93 kg

Suitable for

Receipt printing

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804378 G&G GG-TD80 Receipt printer Thermal transfer Bluetooth, Wi-Fi

Warranty Terms

Warranty Terms 3804378 G&G GG-TD80 Receipt printer Thermal transfer Bluetooth, Wi-Fi

Description

Scope of delivery

  • GG-TD80 thermal printer
  • Mains adapter
  • Power cable
  • USB cable
  • Quick guide
  • Paper roll guide

More interesting products

(*All information is plus legal VAT)