• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Ink cartridge replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL Compatible Set Blac

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G&G Ink cartridge replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL Black, Black, Cyan, Magenta, Yellow

  • 10er pack: 2 x black, 2 x photo black, 2 x cyan, 2 x magenta, 2 x yellow
  • Fit and handling as with the original
  • Leak-proof seal with transport protection
  • Maximum capacity
  • Pigmented inks according to the original for brilliant colors
  • Performance tests according to ISO

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

15064

Short ID

NP-C-0570XLBK

Compatible with

Canon

Replaces original item

PGI-570PGBK XL

CLI-571BK XL

CLI-571C XL

CLI-571M XL

CLI-571Y XL

Colour

Black

Black

Cyan

Magenta

Yellow

Ink volume

127.2 ml

Page yield

6708 Sides

Packaging type

Set

Content

10 pc(s)

Supplies type

Ink

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918168 G&G Ink cartridge replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL Compatible Set Blac

Warranty Terms

Warranty Terms 1918168 G&G Ink cartridge replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL Compatible Set Blac

Description

G&G products come from one of the world's largest toner cartridge manufacturers. The Group has the largest toner chip factory and a huge production area. The factory operates according to the strict quality management guidelines of the internationally valid ISO 9001 and the environmental protection standards of ISO 14001.

Why G&G?
- the G&G brand from China's world market leader in alternative ink cartridges Ninestar stands for the highest quality, environmental protection and patent security
- Ninestar produces according to the ISO9001 quality standard and the ISO14001 environmental standard
- print quality comparable to the original
- significantly lower printing costs

This text is machine translated.

Features

  • Content 2 x 20.4 ml + 8 x 10.8 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.