• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Ink cartridge replaced HP 364XL, CN684EE, CB323EE, CB324EE, CB325EE Compatible Set Black, Cyan, Magenta, Yellow NP-H

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G&G Ink cartridge replaced HP 364XL, CN684EE, CB323EE, CB324EE, CB325EE Black, Cyan, Magenta, Yellow

  • 10-Pack: 4 x black, 2 x cyan, 2 x magenta, 2 x yellow
  • Fit and handling as in the original
  • Sealing against leaking with transport protection
  • Maximum fill level
  • Pigmented inks according to the original for brilliant colors
  • Performance tests according to ISO

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

15050

Short ID

NP-H-0684EXLBK*4/364XLCMY*2

Compatible with

HP

Replaces original item

364XL

CN684EE

CB323EE

CB324EE

CB325EE

Colour

Black

Cyan

Magenta

Yellow

Ink volume

168 ml

Page yield

7900 Sides

Packaging type

Set

Content

10 pc(s)

Supplies type

Ink

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719915 G&G Ink cartridge replaced HP 364XL, CN684EE, CB323EE, CB324EE, CB325EE Compatible Set Black, Cyan, Magenta, Yellow NP-H

Warranty Terms

Warranty Terms 1719915 G&G Ink cartridge replaced HP 364XL, CN684EE, CB323EE, CB324EE, CB325EE Compatible Set Black, Cyan, Magenta, Yellow NP-H

Description

G&G products come from one of the biggest toner cartridge manufacturers in the world. The Group is one of the largest toner chip factory and a huge production site. The factory works according to the strict quality management guidelines of the internationally valid ISO 9001 and according to the environment protection standards of ISO 14001.

Why G&G?
- The Mark G&G of the Chinese world market leader of alternative printer cartridges nine star stands for highest quality, environmental protection and patent safety
- Nine Star produced according to the ISO 9001 quality standard and the environmental standard ISO 14001
- Print quality as with the original
- Significantly lower printing costs

This text is machine translated.

Features

  • Contents: 4 x 21.6 ml + 6 x 14.2 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.