• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Label roll 89 x 28 mm Paper White 260 pc(s) Permanent adhesive 15564 Address labels

Product type
Address labels
Label width
89 mm
Label height
28 mm
Compatible with
DYMO
Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G&G roll labels 2er pack replaces Dymo 99010, 28 x 89 mm

  • 100% compatible roll labels
  • 2 rolls each of 130 labels
  • Label format 28 x 89 mm

Technical specifications

Product type

Address labels

Label size

89 x 28 mm

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

260 pc(s)

Format

Rectangular

Label width

89 mm

Label height

28 mm

Suitable for

Direct thermal printer

Compatible with

DYMO

Compatible with

LabelWriter 310

LabelWriter 330T

LabelWriter 400

LabelWriter 450

LabelWriter 4XL

Replaces original item

99010

S0722370

Type

Compatible

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893169 G&G Label roll 89 x 28 mm Paper White 260 pc(s) Permanent adhesive 15564 Address labels

Warranty Terms

Warranty Terms 1893169 G&G Label roll 89 x 28 mm Paper White 260 pc(s) Permanent adhesive 15564 Address labels

Description

G&G products come from one of the world's largest toner cartridge manufacturers. The Group has the largest toner chip factory and a huge production area. The factory operates according to the strict quality management guidelines of the internationally valid ISO 9001 and the environmental protection standards of ISO 14001.

Why G&G?
- the G&G brand from China's world market leader in alternative ink cartridges Ninestar stands for the highest quality, environmental protection and patent security
- Ninestar produces according to the ISO9001 quality standard and the ISO14001 environmental standard
- print quality comparable to the original
- significantly lower printing costs

This text is machine translated.

What kind of Label Printer labels are you looking for?