• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Labelling tape Tape colour: White Font colour: Black 24 mm 8 m

Product type
Labelling tape
Tape colour
White
Label tape width
24 mm
Font colour
Black
Label tape type
TZe, TZ
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 550

P-touch 540C

P-touch 540

P-touch 350

P-touch 2480

P-touch 2470

P-touch 2460

P-touch 2450DX

P-touch 2450

P-touch 2430PC

P-touch 2420PC

P-touch 2400E

P-touch 2400

P-touch 7500VP

P-touch 3600

P-touch 2730VP

P-touch 2700VP

P-touch 2500PC

P-touch 9800PCN

P-touch 9700PC

P-touch 9600

P-touch 9500PC

P-touch 9400

P-touch 9200PC

P-touch 9200DX

P-touch 7600VP

P-touch RL-700S

P-touch P950NW

P-touch P900W

Show more
Content

1 pc(s)

Replaces original item

TZe-251

Type

Compatible

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1893143 G&G Labelling tape Tape colour: White Font colour: Black 24 mm 8 m

User & Safety Instructions

User & Safety Instructions 1893143 G&G Labelling tape Tape colour: White Font colour: Black 24 mm 8 m

Warranty Terms

Warranty Terms 1893143 G&G Labelling tape Tape colour: White Font colour: Black 24 mm 8 m

Description

G&G products come from one of the biggest toner cartridge manufacturers in the world. The Group is one of the largest toner chip factory and a huge production site. The factory works according to the strict quality management guidelines of the internationally valid ISO 9001 and according to the environment protection standards of ISO 14001.

Why G&G?
- The Mark G&G of the Chinese world market leader of alternative printer cartridges nine star stands for highest quality, environmental protection and patent safety
- Nine Star produced according to the ISO 9001 quality standard and the environmental standard ISO 14001
- Print quality as with the original
- Significantly lower printing costs

This text is machine translated.

What kind of Label Rolls are you looking for?