• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G.Skill 4GB DDR4 PC RAM card DDR4 4 GB 1 x 4 GB Non-ECC 2133 MHz CL15 F4-2133C15S-4GNT

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G.Skill 4GB DDR4 PC RAM card

  • 4 GB (1x 4 GB) DDR4 RAM
  • Clock rate 2133 MHz
  • Voltage 1.2 V

Technical specifications

Product type

PC RAM card

RAM type

DDR4 RAM

Type

4GB DDR4

Memory

4 GB

Memory units

1

Memory size per module

4 GB

Specs

PC4-17000

Clock speed

2133 MHz

Latencies

CL15

Data integrity check

Non-ECC

Features

Unbuffered

Factory colour

Black

Operating voltage

1.2 V

Memory techology

DDR4

Range of use

PC

Memory size (RAM)

1 x 4 GB

Weight

0.032

UKCA

yes

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • Component for: PC / ServerRAM memory 4 GBStorage layout (modules x size): 1 x 4 GBInternal memory type DDR4Storage frequency 2133 MHzProduct color: Black
  • This text is machine translated.

What kind of DDR SDRAM are you looking for?