• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainward Graphics card Nvidia GeForce RTX 5070 GeForce RTX 5070 Python III 12 GB GDDR7 RAM HDMI® 2.1, DisplayPort 2.1

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gainward Graphics card Nvidia GeForce GeForce RTX 5070 Python III 12 GB GDDR7 RAM

  • GPU speed 2325 MHz GPU speed boost 2512 MHzNvidia GeForceRTX 5070
  • Interfaces HDMI® 2.1, DisplayPort 2.112 GBGDDR7 RAM with

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 5070

Range of use

GeForce RTX Gaming

Memory interface

192 Bit

12 GB

RAM type

GDDR7 RAM

CPU speed

2325 MHz

GPU boost

2512 MHz

Transfer rate

28 Gbps

Display resolution

7680 x 4320 Pixel

System power supply (min.)

650 W

CUDA

Yes

Stream processors

6144

Width

291.9 mm

Height

116.5 mm

Depth

41.3 mm

Cooling

Active

Supported monitors

4

Required power connection

1x 16pol. PCIe

Interfaces

HDMI® 2.1

DisplayPort 2.1

Interface type

PCI Express 5.0

No. of HDMI ports

1 x

HDMI version

HDMI 2.1b

No. of DisplayPort

3 x

Christmas lighting features

12 Ultimate

NVIDIA G-SYNC

Yes

OpenGL version

4.6

Graphics card version

GeForce RTX 5070 Python III

Weight

1.28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395581 Gainward Graphics card Nvidia GeForce RTX 5070 GeForce RTX 5070 Python III 12 GB GDDR7 RAM HDMI® 2.1, DisplayPort 2.1

Description

The Python III series is equipped with a triple fan cooling system, which was specially developed for optimal performance in the SFF format. This way your graphics card remains cool even in demanding tasks and always offers top performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.