• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainward Graphics card Nvidia GeForce RTX 5080 GeForce RTX 5080 16 GB GDDR7 RAM PCI-Express, HDMI™, DisplayPort

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gainward Graphics card Nvidia GeForce GeForce RTX 5080 Phoenix V1 16 GB GDDR7 RAM

  • GPU speed 2295 MHz GPU speed boost 2617 MHzNvidia GeForceRTX 5080
  • Interfaces PCI-Express, HDMI™, DisplayPort16 GBGDDR7 RAM with 15000 MHz

Technical specifications

  • Graphics card memory type: GDDR7
  • Data transfer rate 30 Gbps
  • HDMI version: 2.1b
  • Number of fans: 3 fans
  • Form factor: Full height/full length (FH/FL)
Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 5080

Range of use

GeForce RTX Gaming

Memory interface

256 Bit

16 GB

RAM type

GDDR7 RAM

Memory clock speed

15000 MHz

CPU speed

2295 MHz

GPU boost

2617 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

850 W

CUDA

Yes

Width

331.9 mm

Height

133.1 mm

Depth

60 mm

Cooling

Active

HDCP

Yes

Interfaces

PCI-Express

HDMI™

DisplayPort

Interface type

PCI Express 5.0

No. of HDMI ports

1 x

No. of DisplayPort

3 x

VR support

Yes

Christmas lighting features

12 Ultimate

NVIDIA G-SYNC

Yes

OpenGL version

4.6

Graphics card version

GeForce RTX 5080

Cable length

0 cm

Factory colour

Black

Silver

Keyboard layout

German, QWERTZ

Power consumption (max.)

360 W

UKCA

yes

Number of slots

3

Illumination

yes

NVIDIA G-SYNC

yes

TV tuner integrated

no

Dual Link DVI

no

Manual

yes

HDCP

yes

Memory bandwidth (max)

960 GB/s

Documents & Downloads

Datasheet

Datasheet 3451962 Gainward Graphics card Nvidia GeForce RTX 5080 GeForce RTX 5080 16 GB GDDR7 RAM PCI-Express, HDMI™, DisplayPort

User & Safety Instructions

User & Safety Instructions 3451962 Gainward Graphics card Nvidia GeForce RTX 5080 GeForce RTX 5080 16 GB GDDR7 RAM PCI-Express, HDMI™, DisplayPort

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.