• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainward Graphics card Nvidia RTX 5060 Ti 8 GB PCI

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gainward Graphics card Nvidia Grafikkarte GeForce RTX 5060 Ti Ghost OC 8 GB 8 GB

  • GPU speed GPU speed boost NvidiaRTX 5060 Ti
  • Interfaces PCI8 GB with 2407 MHz

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia

GPU brand

NVIDIA

Graphics card type

RTX 5060 Ti

Range of use

GeForce RTX Gaming

8 GB

Memory clock speed

2407 MHz

Display resolution

7680 x 4320 Pixel

Stream processors

4608

Width

262.1 mm

Height

126.3 mm

Depth

40.1 mm

Cooling

Active

Interfaces

PCI

Interface type

PCI Express 5.0

No. of HDMI ports

1 x

No. of DisplayPort

3 x

Charging capacity (max.)

600 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415275 Gainward Graphics card Nvidia RTX 5060 Ti 8 GB PCI

Description

Scope of delivery

  • graphics card
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.