• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainward Graphics card Nvidia RTX 5080

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gainward Graphics card Nvidia VGA Gainward GeForce® RTX 5080 16GB Python

  • GPU speed GPU speed boost NvidiaRTX 5080
  • Interfaces with

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia

GPU brand

NVIDIA

Graphics card type

RTX 5080

Range of use

GeForce RTX Gaming

Display resolution

7680 x 4320 Pixel

System power supply (min.)

850 W

No. of HDMI ports

1 x

No. of DisplayPort

3 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818476 Gainward Graphics card Nvidia RTX 5080

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.