• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gamma Scout ® Rechargeable Radiation Detector with USB-Port

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geiger counter Gamma-Scout Rechargeable

  • For alpha, beta, and gamma rays
  • Dosimeter function to show the cumulative radiation dose
  • Also with adjustable audible alarm threshold for higher radiation available
  • Symbol image for Gamma Scout ® Rechargeable Radiation Detector with USB-Port

Technical specifications

  • Lifetime:> 117 000 h at 20 pulses / min
  • Interface: Serial.
Reading range

Alpha radiation · · beta radiation gamma radiation

Product type

Geiger counter

Radiation

Alpha

Beta

Gamma

Power supply (LOV)

rechargeable

Dim

(W x H) 70 mm x 161 mm

Alpha radiation

from 4 MeV

Beta radiation

from 0.2 MeV

Gamma radiation

From 0:02 MeV

Features

Acoustic signal

Incl. data analysis softweare

Incl. dosimeter

Weight

153 g

Width

70 mm

Height

161 mm

Power supply (details)

Lithium battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101708 Gamma Scout ® Rechargeable Radiation Detector with USB-Port

Information

Test Summary Report 101708 Gamma Scout ® Rechargeable Radiation Detector with USB-Port

Security datasheet

Security datasheet 101708 Gamma Scout ® Rechargeable Radiation Detector with USB-Port

Description

The Gamma Scout ® Rechargeable Radiation Detector with USB-Port makes measuring radiation easy. In measuring mode, the display shows the current radiation measurement reading. The display also temporarily shows the average H of the last day (24h, 12 am to 12 am). The Gamma Scout stores all registered pulses in its internal memory and keeps them ready for you to use when desired. 32,000 Readings: For constant monitoring of the environmental data, the interval of data storage is set on a value of one per week. This equals 600 years of memory capacity. The user can set up smaller intervals, which maxes out the memory capacity sooner. To clear the memory content, see below. It monitors radiation day and night and logs data for later download. Due to sophisticated electronics, its battery lasts for years.

Rechargeable power supply, charged via USB (power supply unit or PC)

Features

  • Equipped with a rechargeable battery. Chargeable via USB port or power supply (included in delivery).
  • Storage capacity for registered pulses extended to 32,000 readings.
  • Optional shorter logging intervals (minimum 10 seconds) available now.

Scope of delivery

  • PC-reading software on CD-ROM. USB cable
  • Quality certificate with serial number
  • Operating instructions.

Hints

More information and assistance at www. gamma-scout.com