• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 0.5D14B_0505S3UP DC/DC converter 100 mA 0.5 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

0.5D14B_3UP

Min. input voltage

4.4 V DC

Input voltage (max.)

5.6 V DC

Max. output current

100 mA

Output current (max.) - rounded

100 mA

0.5 W

Insulation voltage

3 kV

Enclosure

DIP 14 (5-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 19.6 x 9.9 x 6.9 mm

Height

6.9 mm

Length

19.6 mm

Width

9.9 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Weight

2.1 g

Content

1 pc(s)

Efficiency

72 %

Max. operating temperature (derating)

105 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3352294 Gaptec 0.5D14B_0505S3UP DC/DC converter 100 mA 0.5 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3352294 Gaptec 0.5D14B_0505S3UP DC/DC converter 100 mA 0.5 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 5V 100mA 4.4V - 5.6V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?