• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 10ACFE2W_12S3.6 AC/DC converter 12 V DC 833 mA 10 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 12V 85-305VAC, 120-430VDC

  • Output 12 V DC / 833 mA
  • Power 10 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

305 V AC

430 V DC

Max. output current

833 mA

Output current (max.) - rounded

833 mA

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 28.8 x 14.1 x 20.0 mm

Output voltage (max.)

12 V DC

10 W

Operating temperature (max.)

85 °C

Operating temperature (min.)

-20 °C

Weight

12.5 g

Width

14.1 mm

Height

20.0 mm

Length

28.8 mm

Type

10ACFE2W_3.6

Enclosure

SIP 6

Efficiency

82 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3352474 Gaptec 10ACFE2W_12S3.6 AC/DC converter 12 V DC 833 mA 10 W

User & Safety Instructions

User & Safety Instructions 3352474 Gaptec 10ACFE2W_12S3.6 AC/DC converter 12 V DC 833 mA 10 W

Description

AC/DC converter output: 12V 85-305VAC, 120-430VDC

This text is machine translated.