• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 10DAW4_4812S1.5 DC/DC converter 833 mA 10 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

10DAW4_1.5

Min. input voltage

18 V DC

Input voltage (max.)

72 V DC

Max. output current

833 mA

Output current (max.) - rounded

833 mA

10 W

Insulation voltage

1.5 kV

Enclosure

DIP-6 (5-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.8 x 25.4 x 11.8 mm

Height

11.8 mm

Length

50.8 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

Weight

22 g

Content

1 pc(s)

Efficiency

86 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3352489 Gaptec 10DAW4_4812S1.5 DC/DC converter 833 mA 10 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3352489 Gaptec 10DAW4_4812S1.5 DC/DC converter 833 mA 10 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 12V 833mA 18V - 72V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?