• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 10DMW_0524S1.5 DC/DC converter 417 mA 1.5 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

10DMW_1.5

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

Max. output current

417 mA

Output current (max.) - rounded

417 mA

1.5 W

Insulation voltage

1.5 kV

Enclosure

DIP-6 (5-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 25.4 x 25.4 x 11.7 mm

Height

11.7 mm

Length

25.4 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

24 V DC

Weight

15 g

Content

1 pc(s)

Efficiency

85 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3352499 Gaptec 10DMW_0524S1.5 DC/DC converter 417 mA 1.5 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3352499 Gaptec 10DMW_0524S1.5 DC/DC converter 417 mA 1.5 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 24V 417mA 4.5V - 9V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?