• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 1D8A1_1515S1.5UP DC/DC converter 67 mA 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

1D8A1_1.5UP

Min. input voltage

12 V DC

Input voltage (max.)

18 V DC

Max. output current

67 mA

Output current (max.) - rounded

67 mA

1 W

Insulation voltage

1.5 kV

Enclosure

DIP 8 (4-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 12.7 x 10.1 x 6.9 mm

Height

6.9 mm

Length

12.7 mm

Width

10.1 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

Weight

1.5 g

Content

1 pc(s)

Efficiency

87 %

Max. operating temperature (derating)

105 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3352860 Gaptec 1D8A1_1515S1.5UP DC/DC converter 67 mA 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3352860 Gaptec 1D8A1_1515S1.5UP DC/DC converter 67 mA 1 W Content 1 pc(s)

Description

Industrial DC-DC converter

This text is machine translated.

What kind of DC/DC Converters are you looking for?