• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 1S4E_1507S1U DC/DC converter 138.9 mA 1 W Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

1S4E_S1U

Min. input voltage

13.5 V DC

Input voltage (max.)

16.5 V DC

Max. output current

138.9 mA

Output current (max.) - rounded

138.9 mA

1 W

Insulation voltage

1 kV

Enclosure

DIP 7 (4-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 12.7 x 10.2 x 6.9 mm

Height

6.9 mm

Length

12.7 mm

Width

10.2 mm

RoHS-compliant

Yes

Output voltage (max.)

7.2 V DC

Weight

1.5 g

Content

1 pc(s)

Efficiency

76 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3353102 Gaptec 1S4E_1507S1U DC/DC converter 138.9 mA 1 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 7.2V 138.9mA 13.5V - 16.5V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?