• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 1S7A_050915DS1U DC/DC converter 34 mA 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

1S7A_DS1U

Min. input voltage

4.75 V DC

Input voltage (max.)

5.25 V DC

Max. output current

34 mA

Output current (max.) - rounded

34 mA

1 W

Insulation voltage

1 kV

Enclosure

SIP 7 (8-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 19.5 x 6.0 x 10.0 mm

Height

10.0 mm

Length

19.5 mm

Width

6.0 mm

RoHS-compliant

Yes

Output voltage (max.)

9 V DC

Weight

2.7 g

Content

1 pc(s)

Efficiency

70 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3353150 Gaptec 1S7A_050915DS1U DC/DC converter 34 mA 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3353150 Gaptec 1S7A_050915DS1U DC/DC converter 34 mA 1 W Content 1 pc(s)

Description

Isolated DC-DC converter module 2 output 9V 34mA, 34mA 4.75V - 5.25V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?