• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 1S7A_151205DS1U DC/DC converter 100 mA 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

1S7A_DS1U

Min. input voltage

14.25 V DC

Input voltage (max.)

15.75 V DC

Max. output current

100 mA

Output current (max.) - rounded

100 mA

1 W

Insulation voltage

1 kV

Enclosure

SIP 7 (8-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 19.5 x 6.0 x 10.0 mm

Height

10.0 mm

Length

19.5 mm

Width

6.0 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

Weight

2.7 g

Content

1 pc(s)

Efficiency

70 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3353275 Gaptec 1S7A_151205DS1U DC/DC converter 100 mA 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3353275 Gaptec 1S7A_151205DS1U DC/DC converter 100 mA 1 W Content 1 pc(s)

Description

Isolated DC-DC converter module 2 output 12V 100mA, 100mA 14.25V - 15.75V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?