• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 1T10A2_1212D3UP_TR DC/DC converter 42 mA 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

1T10A2_3UP

Min. input voltage

9.6 V DC

Input voltage (max.)

14.4 V DC

Max. output current

42 mA

Output current (max.) - rounded

42 mA

1 W

Insulation voltage

3 kV

Enclosure

SMD 10

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 15.2 x 8.0 x 7.3 mm

Height

7.3 mm

Length

15.2 mm

Width

8.0 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

Weight

1.36 g

Content

1 pc(s)

Efficiency

85 %

Max. operating temperature (derating)

105 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3354008 Gaptec 1T10A2_1212D3UP_TR DC/DC converter 42 mA 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3354008 Gaptec 1T10A2_1212D3UP_TR DC/DC converter 42 mA 1 W Content 1 pc(s)

Description

Insulated DC/DC converter module 1 output 12V ±42A 12V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?