• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 20AC1E_12S4 AC/DC converter 12 V DC 1666 mA 20 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 12V 85-265VAC, 120-380VDC

  • Output 12 V DC / 1666 mA
  • Power 20 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

265 V AC

380 V DC

Max. output current

1666 mA

Output current (max.) - rounded

1.67 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 53.8 x 28.8 x 23.5 mm

Output voltage (max.)

12 V DC

20 W

Operating temperature (max.)

75 °C

Operating temperature (min.)

-40 °C

Weight

50 g

Width

28.8 mm

Height

23.5 mm

Length

53.8 mm

Type

20AC1E_4

Enclosure

DIP 4

Efficiency

84 %

Insulation voltage

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3354333 Gaptec 20AC1E_12S4 AC/DC converter 12 V DC 1666 mA 20 W

User & Safety Instructions

User & Safety Instructions 3354333 Gaptec 20AC1E_12S4 AC/DC converter 12 V DC 1666 mA 20 W

Description

AC/DC converter output: 12V 85-265VAC, 120-380VDC

This text is machine translated.