• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 2ACE1W_12S3 AC/DC converter 12 V DC 167 mA 2 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 12V 85-305VAC, 120-430VDC

  • Output 12 V DC / 167 mA
  • Power 2 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

305 V AC

430 V DC

Max. output current

167 mA

Output current (max.) - rounded

167 mA

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 33.8 x 22.2 x 15.3 mm

Output voltage (max.)

12 V DC

2 W

Operating temperature (max.)

75 °C

Operating temperature (min.)

-40 °C

Weight

30 g

Width

22.2 mm

Height

15.3 mm

Length

33.8 mm

Type

2ACE1W_3

Enclosure

DIP 4

Efficiency

75 %

Insulation voltage

3 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3354402 Gaptec 2ACE1W_12S3 AC/DC converter 12 V DC 167 mA 2 W

User & Safety Instructions

User & Safety Instructions 3354402 Gaptec 2ACE1W_12S3 AC/DC converter 12 V DC 167 mA 2 W

Description

AC/DC converter output: 12V 85-305VAC, 120-430VDC

This text is machine translated.