Image similar
DC/DC converter
2S7BE_3U
43.2 V DC
52.8 V DC
83.3 mA
83.3 mA
2 W
3 kV
SIP 7 (4-pin)
-40 °C
85 °C
(L x W x H) 19.5 x 6.0 x 10.0 mm
10.0 mm
19.5 mm
6.0 mm
Yes
24 V DC
2.3 g
1 pc(s)
75 %
Datasheet 3354749 Gaptec 2S7BE_4824S3U DC/DC converter 83.3 mA 2 W Content 1 pc(s)
User & Safety Instructions 3354749 Gaptec 2S7BE_4824S3U DC/DC converter 83.3 mA 2 W Content 1 pc(s)