• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 3ACE1W_12S4 AC/DC converter 12 V DC 250 mA 3 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 12V 85-305VAC, 120-430VDC

  • Output 12 V DC / 250 mA
  • Power 3 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

305 V AC

430 V DC

Max. output current

250 mA

Output current (max.) - rounded

250 mA

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 25.4 x 25.4 x 17.6 mm

Output voltage (max.)

12 V DC

3 W

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

47 g

Width

25.4 mm

Height

17.6 mm

Length

25.4 mm

Type

3ACE1W_4

Enclosure

DIP-5 (4 Pins)

Efficiency

75 %

Insulation voltage

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3355126 Gaptec 3ACE1W_12S4 AC/DC converter 12 V DC 250 mA 3 W

User & Safety Instructions

User & Safety Instructions 3355126 Gaptec 3ACE1W_12S4 AC/DC converter 12 V DC 250 mA 3 W

Description

AC/DC converter output: 12V 85-305VAC, 120-430VDC

This text is machine translated.