• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 3S8W_4812S3RP DC/DC converter 250 mA 3 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

3S8W_3RP

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

Max. output current

250 mA

Output current (max.) - rounded

250 mA

3 W

Insulation voltage

3 kV

Enclosure

SIP 8 (7-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 22.0 x 9.5 x 12.0 mm

Height

12.0 mm

Length

22.0 mm

Width

9.5 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

Weight

4.9 g

Content

1 pc(s)

Efficiency

80 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3355735 Gaptec 3S8W_4812S3RP DC/DC converter 250 mA 3 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3355735 Gaptec 3S8W_4812S3RP DC/DC converter 250 mA 3 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 12V 250mA 36V - 75V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?