• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 5AC1D_05S3.6 AC/DC converter 5 V DC 1200 mA 5 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 5V 85-265VAC, 120-380VDC

  • Output 5 V DC / 1200 mA
  • Power 5 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

265 V AC

380 V DC

Max. output current

1200 mA

Output current (max.) - rounded

1.2 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 39.0 x 25.0 x 22.0 mm

Output voltage (max.)

5 V DC

5 W

Operating temperature (max.)

75 °C

Operating temperature (min.)

-40 °C

Weight

24 g

Width

25.0 mm

Height

22.0 mm

Length

39.0 mm

Type

5AC1D_3.6

Enclosure

DIP 7 (6-pin)

Efficiency

75 %

Documents & Downloads

Datasheet

Datasheet 3355895 Gaptec 5AC1D_05S3.6 AC/DC converter 5 V DC 1200 mA 5 W

User & Safety Instructions

User & Safety Instructions 3355895 Gaptec 5AC1D_05S3.6 AC/DC converter 5 V DC 1200 mA 5 W

Description

AC/DC converter output: 5V 85-265VAC, 120-380VDC

This text is machine translated.