• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 9S8W4E_4824S1.6RP DC/DC converter 375 mA 9 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

9S8W4E_1.6RP

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

Max. output current

375 mA

Output current (max.) - rounded

375 mA

9 W

Enclosure

SIP 8 (7-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

100 °C

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

RoHS-compliant

Yes

Output voltage (max.)

24 V DC

Weight

4.8 g

Content

1 pc(s)

Efficiency

89 %

Max. operating temperature (derating)

100 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3356230 Gaptec 9S8W4E_4824S1.6RP DC/DC converter 375 mA 9 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356230 Gaptec 9S8W4E_4824S1.6RP DC/DC converter 375 mA 9 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 24V 375mA 18V - 75V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?