• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec LMP78_15-1.0R DC/DC converter 1 A Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

LMP78_1.0

Min. input voltage

17 V DC

Input voltage (max.)

42 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Enclosure

SIP 3

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.6 x 7.5 x 10.2 mm

Height

10.2 mm

Length

11.6 mm

Width

7.5 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

Weight

1.5 g

Content

1 pc(s)

Efficiency

97 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3356306 Gaptec LMP78_15-1.0R DC/DC converter 1 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356306 Gaptec LMP78_15-1.0R DC/DC converter 1 A Content 1 pc(s)

Description

Non-isolated DC-DC converter pole-module 1 output 15V 1A 17V - 42V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?