• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec LMTOW78_15-0.5 DC/DC converter 400 mA Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

LMTOW78_0.5

Min. input voltage

21 V DC

Input voltage (max.)

72 V DC

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Enclosure

SMD 10 (6-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 19.5 x 11.8 x 5.0 mm

Height

5.0 mm

Length

19.5 mm

Width

11.8 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

Weight

1.8 g

Content

1 pc(s)

Efficiency

84 %

Max. operating temperature (derating)

105 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3356345 Gaptec LMTOW78_15-0.5 DC/DC converter 400 mA Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356345 Gaptec LMTOW78_15-0.5 DC/DC converter 400 mA Content 1 pc(s)

Description

DC-DC buck regulator

This text is machine translated.

What kind of DC/DC Converters are you looking for?