• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec QS4A_0303S1.5UP DC/DC converter 76 mA 0.25 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

QS4A_1.5UP

Min. input voltage

2.97 V DC

Input voltage (max.)

3.63 V DC

Max. output current

76 mA

Output current (max.) - rounded

76 mA

0.25 W

Enclosure

SIP 4

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 11.6 x 6.0 x 10.2 mm

Height

10.2 mm

Length

11.6 mm

Width

6.0 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V DC

Weight

1.2 g

Content

1 pc(s)

Efficiency

74 %

Max. operating temperature (derating)

105 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3356361 Gaptec QS4A_0303S1.5UP DC/DC converter 76 mA 0.25 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356361 Gaptec QS4A_0303S1.5UP DC/DC converter 76 mA 0.25 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 3.3V 76mA 2.97V - 3.6V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?