• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec QS4E_0505S3U DC/DC converter 50 mA 0.25 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

QS4E_3U

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

Max. output current

50 mA

Output current (max.) - rounded

50 mA

0.25 W

Insulation voltage

3 kV

Enclosure

SIP 4

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.7 x 6.0 x 10.2 mm

Height

10.2 mm

Length

11.7 mm

Width

6.0 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Weight

1.5 g

Content

1 pc(s)

Efficiency

71 %

Documents & Downloads

Datasheet

Datasheet 3356387 Gaptec QS4E_0505S3U DC/DC converter 50 mA 0.25 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356387 Gaptec QS4E_0505S3U DC/DC converter 50 mA 0.25 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 5V 50mA 4.5V - 5.5V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?