• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec QT8A_1205S3UP DC/DC converter 50 mA 0.25 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

QT8A_3UP

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

Max. output current

50 mA

Output current (max.) - rounded

50 mA

0.25 W

Insulation voltage

3 kV

Enclosure

SMD 14 (5-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 13.7 x 8.0 x 7.0 mm

Height

7.0 mm

Length

13.7 mm

Width

8.0 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Weight

2.1 g

Content

1 pc(s)

Efficiency

67 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3356496 Gaptec QT8A_1205S3UP DC/DC converter 50 mA 0.25 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356496 Gaptec QT8A_1205S3UP DC/DC converter 50 mA 0.25 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 5V 50mA 10.8V - 13.2V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?