• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec QT8E_1503S1U DC/DC converter 76 mA 0.25 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

QT8E_1U

Min. input voltage

13.5 V DC

Input voltage (max.)

16.5 V DC

Max. output current

76 mA

Output current (max.) - rounded

76 mA

0.25 W

Insulation voltage

1 kV

Enclosure

SMD 14 (5-pin)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 12.7 x 7.6 x 6.4 mm

Height

6.4 mm

Length

12.7 mm

Width

7.6 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V DC

Weight

1 g

Content

1 pc(s)

Efficiency

65 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3356569 Gaptec QT8E_1503S1U DC/DC converter 76 mA 0.25 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356569 Gaptec QT8E_1503S1U DC/DC converter 76 mA 0.25 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 3.3V 76mA 13.5V - 16.5V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?