• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 05306-20 Replacement spool Suitable for (lgrass trimmer): Gardena EasyCut Li-18/23R, Gardena SmallCut 300

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement spool

Suitable for

Gardena

Suitable for

Gardena EasyCut Li-18/23R

Gardena SmallCut 300

Twine length

10 m

Twine thickness

1.5 mm

Factory colour

Grey

Manufacturer part #

05306-20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464688 GARDENA 05306-20 Replacement spool Suitable for (lgrass trimmer): Gardena EasyCut Li-18/23R, Gardena SmallCut 300

Description

Replacement filament 10 m of gardena suitable for lawn trimmer SmallCut 300 (Order No. 490170).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)