• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1730-20 180 mm 33.25mm (1") OT, 30.3 mm (1") IT Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Gardena 1730-20 Pump Pre-Filter

  • With washable filter insert
  • Recommended for sand sustainable media
  • Water flow rate upto 6000 l/h

Technical specifications

  • Water flow rate upto 6000 l/h
  • Max. operating pressure 8 bar
Product type

Pre-filter

Material

Plastic

Hose connection

33.25mm (1") OT

30.3 mm (1") IT

Dim

(L x W x H) 180 x 120 x 390 mm

Length

180 mm

Width

120 mm

Height

390 mm

Depth

200 mm

Weight

1300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491498 GARDENA 1730-20 180 mm 33.25mm (1") OT, 30.3 mm (1") IT Plastic

Description

To protect the pump (garden pumps, House water machines, plants) from dirt. With washable filter insert. Especially recommended when promote sand sustainable media. With 33.3 mm (G1")-connection thread. Water flow rate upto 6000 l/h.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)