• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Akku-Regenfasspumpe 2600 Comfort 18V P4A solo Rainwater harvesting system 2600 l/h 1.8 m

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rainwater harvesting system

Max. delivery head

1.8 m

Max. discharge pressure

0.18 bar

Max. feed rate

2600 l/h

Factory colour

Dark grey

Max. cable length

2 m

Power (P2)

90 W

Length

96 mm

Width

96 mm

Height

214 mm

Dim

(L x W x H) 96 x 96 x 214 mm

Weight

2062

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3562526 GARDENA Akku-Regenfasspumpe 2600 Comfort 18V P4A solo Rainwater harvesting system 2600 l/h 1.8 m

Warranty Terms

Warranty Terms 3562526 GARDENA Akku-Regenfasspumpe 2600 Comfort 18V P4A solo Rainwater harvesting system 2600 l/h 1.8 m

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)