• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA City Gardening 13366-20 Vacation irrigation control set

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 144.99
-21 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gardena vacation irrigation kit including water reservoir

  • No tap connection necessarySimple power connection and optimized water usageWater reservoir with slim and modern designImmediate use through the delivery of all necessary individual parts
  • A circular symbol with an orange warning triangle and a stylised water droplet above it. Text 'AUTO STOP'.
  • The text 'Made in Germany' is flanked by three vertical colour bars in black, red and gold, symbolising the German flag.
  • Round sticker with a water droplet and the text 'Every Drop Counts'. At the top it says 'Efficient Irrigation', at the bottom 'gardena.com/cleverwatering'.

Technical specifications

Product type

Vacation irrigation control set

Series

City Gardening

Weight

1.8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568565 GARDENA City Gardening 13366-20 Vacation irrigation control set

Warranty Terms

Warranty Terms 2568565 GARDENA City Gardening 13366-20 Vacation irrigation control set

Description

With the Gardena holiday irrigation kit, potted plants are supplied with water optimally even in case of longer absence – and thanks to the associated water reservoir completely without water connection. More than one power source is not required to operate the irrigation system. The Gardena holiday irrigation kit is suitable for watering up to 36 different indoor plants at the same time and automatically irrigates the plants 1 min/day. Thanks to the drip distributors with different dispensing quantities and 12 individual outputs, different water requirements of the indoor plants are taken into account for an optimized use of water, the fixing option for an irrigation pump is provided. The associated water reservoir of the irrigation set consists of more than 80 percent recycled material and is the sustainable irrigation solution for indoor and outdoor irrigation. The set can be placed optimally in every room and hidden behind many furniture thanks to the slim design of the water reservoir. It can also be used as a convenient storage facility for the individual components of the set. The system has a modern and intuitive design, whereby the holiday irrigation set is integrated optimally in every living room. The 10.5 liter water tank provides a reliable and automatic water supply for all plants. The duration of watering of the plants can be chosen as desired. In case of longer absence, the practical connection is used, thanks to which several water reservoirs can be connected. The holiday irrigation kit contains all the necessary individual components, so that the installation and subsequent watering can be started directly.

This text is machine translated.

Features

  • No tap connection necessary: Automatic watering of potted plants in and outdoor works with the corresponding water tank and pumpSimple power connection and optimized water use through the fixing possibility of an irrigation pumpWater reservoir with a slim and modern design made from 80 percent recycled materialIdeal storage optionIt is possible to combine several water reservoirs with 10.5 l capacity each for adding up the amount of water.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)