
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
GARDENA Combi system-Lawn thatcher
- For removing moss, weed and grass felt
Technical specifications
- Recommended Handle Length: 180 cm
- Product type
Lawn thatcher
- Working width
32 cm
- Dim
(L x W) 46 cm x 26 cm
- Width
26 cm
- Length
46 cm
- Weight
1900 g
- Series
Gardena Combisystem
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1464673 Gardena Combisystem 03395-20 Lawn thatcher 32 cm
Warranty Terms
Warranty Terms 1464673 Gardena Combisystem 03395-20 Lawn thatcher 32 cm
Description
The GARDENA combisystem scarifier boy is used to remove moss, grass felt and weeds from the lawn and thus improves the absorption of air, water and nutrients of the lawn. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The Lawn thatcher is compatible with all the rods in the GARDENA combo system and can be plugged into the respective shaft and screwed into place. GARDENA recommends a handle length of 180 cm, the selection of the suitable handle varies depending on the work situation and the height of the body. A vibration-free and reliable working is guaranteed at all times by the secure connection of the Lawn thatcher and shaft The Lawn thatcher has a working width of 32 cm and special blades with sliding backs made of stainless steel. These penetrate millimeter deep into the lawn to remove unwanted grass felt and dead grass from the ground. The lawn care is pleasant thanks to the robust wheels with a special profile and a lifting axle. The device is corrosion-proof and has a long life thanks to the processing of high-quality steel with thermoset coating and spring steel tines. With the combi-system device strip Flex (Article No. 3505-20) the combined system- Lawn thatcher will be stowed away to save space. GARDENA offers a 25-year manufacturer's warranty on the quality product after registration under gardena.com/registration within 3 months of purchase.
This text is machine translated.
This text is machine translated.
Features
- The secure connection of attachment and shaft enables a wobble-free and reliable working
Hints
Delivery without handle.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 147.97*
What kind of GARDENA combo system are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































