• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Haus- & Gartenautomat 5000 SilentComfort Domestic water pump 5000 l/h

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Domestic water pump

Max. feed rate

5000 l/h

Factory colour

Dark grey

Max. cable length

1.5 m

Power (P2)

700 W

Length

450 mm

Width

200 mm

Height

240 mm

Dim

(L x W x H) 450 x 200 x 240 mm

Weight

7200

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3562549 GARDENA Haus- & Gartenautomat 5000 SilentComfort Domestic water pump 5000 l/h

Warranty Terms

Warranty Terms 3562549 GARDENA Haus- & Gartenautomat 5000 SilentComfort Domestic water pump 5000 l/h

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)