Suitable for the Micro-Drip-SystemFor the exact change of direction of 4.6 mm distribution tubes and 4.6 mm drop pipes10 x 4.6 mm (3/16") cross pieces
Technical specifications
Product type
X-piece
Hose connection
4.6 mm (3/16")
Series
Micro-Drip-System
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751687 GARDENA Micro-Drip-System 13214-20 X-piece 4.6 mm (3/16")
Warranty Terms
Warranty Terms 2751687 GARDENA Micro-Drip-System 13214-20 X-piece 4.6 mm (3/16")
Description
The cross piece 4.6 mm (3/16") from GARDENA is used in the micro-drip system for an exact change of direction of the 4.6-mm distributor tube or drip pipe. The diversion in three directions is Ideal for reaching further plants, for example with a patio or bed watering. Thanks to the clever connection technology, a convenient installation of the distribution tubes is possible in only a few simple steps. The Micro-Drip-System is when used with the separately available basic device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20) reliably tight with constant water pressure. The connection, expansion and release of the MDS components is flexible and easy thanks to the Easy & Flexible connection technology. This ensures that the components are reusable and thus sustainable. The cross piece 4.6 mm (3/16") of GARDENA is a quality product made in Europe.
This text is machine translated.
Scope of delivery
10 x Studio piece.
Description
The cross piece 4.6 mm (3/16") from GARDENA is used in the micro-drip system for an exact change of direction of the 4.6-mm distributor tube or drip pipe. The diversion in three directions is Ideal for reaching further plants, for example with a patio or bed watering. Thanks to the clever connection technology, a convenient installation of the distribution tubes is possible in only a few simple steps. The Micro-Drip-System is when used with the separately available basic device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20) reliably tight with constant water pressure. The connection, expansion and release of the MDS components is flexible and easy thanks to the Easy & Flexible connection technology. This ensures that the components are reusable and thus sustainable. The cross piece 4.6 mm (3/16") of GARDENA is a quality product made in Europe.
This text is machine translated.
Scope of delivery
10 x Studio piece.
What kind of Garden Irrigation Systems are you looking for?