• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13319-20 Narrow patch nozzle 13 mm (1/2") Ø

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA strip nozzle

  • For the irrigation of narrow, elongated zones with a fine spray mist in two directionsRange of 2.75 m, spray width of up to 0.6 m.Easy installation on 13 mm wiring ductsContents:5 strip nozzles

Technical specifications

Product type

Narrow patch nozzle

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751706 GARDENA Micro-Drip-System 13319-20 Narrow patch nozzle 13 mm (1/2") Ø

Description

The strip nozzle from GARDENA is used to irrigate long, narrow zones reliably and over-the-surface. It gives out a fine spray mist in two directions and is therefore suitable for the use of longitudinally mounted or flower beds in the garden. In both directions the Micro-Drip-System-Component achieves a range of 2.75 m each and a spray width of up to 0.6 m. The easy installation on the 13 mm pipe is very convenient using the mounting tool or the T-piece for spray nozzles. The extension tube for spray nozzles available separately (Part No. 13326-20) increases the position of the strip nozzle. This allows them to grow with the plants in order to continue to irrigate them from above. Combined with the shut-off valve (Art.-No. 13207-20) it is possible to regulate the water flow and block individual strands of the pipe. With it, optimal and water-saving irrigation is ensured. Thanks to its intuitive design, the spray pattern can be seen on the spray head, which differentiates all GARDENA spray nozzles from one another. The quality product is manufactured in Germany.

This text is machine translated.

Features

  • Contains five strip nozzles for sprinkling narrow, elongated zones with a fine spray in two directions, each with a range of 2.75 m, an explosive width of up to 0.6 m.Easy installation on 13-mm wiring ducts using either the mounting tool (order no. 13313-20) or in connection with a T-piece for spray nozzles (Art.-No. 13206-20Practical accessories: Extension tube for spray nozzles (Art.-No. 13326-20) for the watering of higher plants by increasing the spray nozzle and shut-off valve (article no. 13207-20) for the continuous regulation of the watering as well as blocking of individual strands of the 13-mm pipeSpray can be clearly visible due to the intuitive designMade in Germany: Quality from Germany.

Scope of delivery

  • 5 x strip nozzle.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)