• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 02727-20 Cutting tools

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena Sprinkler System Cutting Tool for pipe pipe 25 mm

  • 2 in 1 function by cutting and chamferingEasy and safe handlingFor pipe 25 mm

Technical specifications

Product type

Cutting tools

Series

Sprinkler system

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568531 GARDENA Sprinkler system 02727-20 Cutting tools

Warranty Terms

Warranty Terms 2568531 GARDENA Sprinkler system 02727-20 Cutting tools

Description

Gardena cutting tool allows a clean cut when cutting slicing tubes. When Gardena Pipeline or sprinkler system is installed, pipe installations are routed underground and cut to length. The cutting tool is very easy to use, to clamp the pipe at the point to be cut into the cutting tool, to turn it and a clean cut is made with little effort. A sharp and durable knife is integrated in the cutting tool, which enables up to 1000 clean cuts. In the second step, the cut end of the tube can be pushed through the opening to the blade to chamfer it. A precisely cut and chamfered pipe has the great advantage that it can be easily connected with the Quick & Easy connectors. The cutting tool is engineered in Germany with its high product quality.

This text is machine translated.

Features

  • 2 in 1 function by cutting and chamfering: Cut the pipe by turning it to length and make a clean fiber cutEasy and safe handling with low effortIntegrated, durable blade for up to 1000 clean fiber cutsHigh quality through high-quality materialsEngineered in Germany: Quality from Germany.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)