• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Raven pigeon scarer Working principle Deterrent 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Weatherproof and unbreakable
  • Decoration and deterrent at the same time
  • Ideal also for protecting birds from danger spots

Technical specifications

Product type

Raven pigeon scarer

Suitable for

Inside/outside

Use

Bird

Dove

Working principle

Deterrent

Detection angle

360°

Factory colour

Black

Material

Plastic

Length

34 cm

Width

13 cm

Height

19 cm

Dim

(L x W x H) 34 x 13 x 19 cm

Documents & Downloads

Datasheet

Datasheet 3431135 Gardigo Raven pigeon scarer Working principle Deterrent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431135 Gardigo Raven pigeon scarer Working principle Deterrent 1 pc(s)

Description

Crow dummy for protection from pigeons. Pigeon dirt terraces, toss objects on balconies and make noise.
In addition, they transmit unpleasant diseases through their legacies. But how do you get rid of the "rats of the air" again? Defending spikes are a possibility, but they cannot be installed well anywhere. Furthermore, they are dangerous for humans and animals. However, there is also the possibility of using the natural instincts of the pigeon. Rabbits and crows are perceived by them as an enemy image that must be avoided. In this way, the Gardigo pigeon repeller, in the shape of a raven dummy, can help to stop a pigeon mess. The product is simply placed or hung in the desired location. The crow is seen as particularly threatening when it can move around a thin nylon cord suspended in the wind.

This text is machine translated.

Scope of delivery

  • Raven
  • Mounting aid with hook

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)