All important golf course information at a glance. The user-friendly Approach S 12 GPS golf watch shows on its clear 1.3 display the distances to the beginning, middle, end of the green as well as distances to obstacles directly on the wrist. It automatically detects which of the over 42,000 pre-installed golf courses you are on and which hole you are playing. With a battery life of over 30 hours, you can easily play several days of golf without having to worry about recharging.
EASY TO USE
Easy GPS golf drive, which enables full concentration on the game thanks to its simple use.
1.3" DISPLAY
The 1.3" high-resolution display is easy to read even under sunlight.
DISTANCE INFORMATION
Precise distance information at a glance: The Approach S12 shows you the exact distance information at the beginning, middle and end of the green, as well as all obstacles and doglegs thanks to GPS.
GOLF COURSES PRE-INSTALLED
The Approach S12 has over 42,000 golf courses pre-installed worldwide. Free updates are included.
PLATE RECOGNITION
Thanks to GPS, your golf drive automatically detects on which place and which hole you are playing.
MEASURING THE IMPACT
Use Approach S12 to manually record your range. So you always know how far you've beaten.
BATTERY LIFE
With a battery life of up to 30 hours in golf mode, you can easily play several days of golf.
LARGE NUMBER MODE
Activate the large number mode to increase the distance at the beginning/middle/end green.
GREENVIEW
With GreenView, you know the shape of the green and the distances at all times. And you can always move the flag manually.
DIGITAL SCORECARD
The digital scorecard directly on the clock. Download your scorecard directly to the Garmin Golf app and compare to weekly leaderboards.
QUICK-ACTION LAMP BAND
With 20mm quick change armbands, you can quickly and easily adapt your golf drive to the current occasion – whether sporty or elegant (sold separately).
APPROACH CT10
Pair the Approach S12 with CT10 golf stroke sensors to automatically record your golf stroke and score (compatible with complete set; sold separately).
GARMIN APP
The Garmin Golf app helps you analyze and optimize your game with live scoring, automatic scorecard uploads, and statistics.
This text is machine translated.