• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin dēzl™ DualView HGV side-view camera Twin cam

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 955.00 / piece)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions: Unit (W x H x D): 10 x 10.65 x 2.73 cm (3.94 in x 4.19 in x 1.07 in)
  • Cameras (W x H x D): 5.99 x 5.3 x 7.18 cm (2.36 in x 2.09 in x 2.83 in)
  • Water-tightness: IPX7
  • Camera resolution 1080P
  • Frame rate: Up to 30 fps
Product type

HGV side-view camera

Video resolution

1920 x 1080 Pixel

Car cam features

Twin cam

Automatic recording

Yes

Speed ​​class

Class 10

Type

microSD card

Width

10 cm

Height

10.65 cm

Depth

2.73 cm

Weight

544.2 g

Dim

(W x H x D) 10 x 10.65 x 2.73 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642286 Garmin dēzl™ DualView HGV side-view camera Twin cam

Description


Monitoring the pages
The dēzl™ DualView displays a live view of the areas right next to the truck so you can better understand the traffic situation around you. The video is displayed on your paired tablet or dēzl LGV.

Monitoring of dead angles
The continuous monitoring of dead angles and alarms on vehicles that change lanes give you a better impression of the traffic situation. Even if the rear view is obstructed by the cab and/or the trailer, you can set back more confidently in difficult situations thanks to the clear view.

Video recording
You know WAS happened. Now you can prove it. The automatic accident recording in HD with 1080p records video evidence of accidents. A microSD™ memory card with 16 to 512 Class 10 GB or faster is required to store videos (not included).

Robust and weatherproof
The dēzl DualView camera system has been specially developed for use when driving on a long distance. It is robust, weather resistant to IPX7 standards and resistant to the action of high pressure cleaners. Even fuel, chemicals, sunlight, rain and harsh environmental conditions cannot harm it.

Aesthetic installation
The dēzl™ DualView cameras are securely and flush mounted to the exterior mirrors or other flat surfaces of the truck. It is recommended that the installation be carried out by qualified personnel.

View and share videos
With a chargeable Vault Plan and WLAN connectivity, stored video clips are permanently stored. For easy sharing, use the mobile Garmin Drive™ APP. Without Vault Plan, videos can be stored on a microSD card (not included).

This text is machine translated.

Scope of delivery

  • dēzl™ DualView (2 camera modules and transmitters)
  • Camera base plates with adhesive bases
  • Installation kit
  • Documentation

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)