• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin DRIVESMART™ 66 MT-S EU Sat nav 15.2 cm 6 inch Europe

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin DRIVESMART™ 66 MT-S EU+Amazon Alexa Navi 15.2 cm 6 inch Europe

  • Large, bright HD touch display for best readabilityUpdatable 3D European maps including environmental zonesGarmin real-time services for traffic information, weather and moreTraffic information directly via radio in digital traffic devicesIntegrated Amazon language assistance with Alexa Built-in devicesBluetooth® hands-free function and Garmin language assistancesmart Notifications and music player controlRoadtrip Ready with TripAdvisor® and Foursquare® POIsGarmin driver assistance for more safety while travelingGarmin Real Directions ™and PhotoReal ™Turn by TurnIntegrated WLAN for quick and easy updatesExpandable with a Garmin wireless rear view camera

Technical specifications

Maps

Europe

Product type

Sat nav

Screen size diagonal (cm)

15.2 cm

Screen size diagonal (inches)

6 inch

Bluetooth

Yes

Features

Garmin Digital Traffic

Wi-Fi

Rearview camera connector

Amazon Alexa virtual assistant

Mounting type

Portable

Dim

(W x H x D) 152 x 86 x 19 mm

Operating time

1 h battery life

Width

152 mm

Height

86 mm

Depth

19 mm

Weight

175 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481104 Garmin DRIVESMART™ 66 MT-S EU Sat nav 15.2 cm 6 inch Europe

Description

IMPRESSIVE DISPLAYThe large, bright HD touch display can be read quickly and clearly in any situation.UPDATABLE EUROPEAN MAPSThe 3D navigation maps for 46 countries in Europe remain up-to-date thanks to updates.ROUTE GUIDANCE WITH UMWELTZONEN1Easy setup of a vehicle profile for route guidance in consideration of environmental zones.GARMIN REAL-TIME SERVICESThe navigation system automatically obtains information about the traffic situation, the weather, fuel prices in the environment and about reported mobile flashes via the Garmin Drive app.GARMIN DIGITAL TRAFFICGarmin Navis with Digital Traffic receive traffic information in real time directly via radio.ALEXA BUILT-IN3With Alexa Built-in models can be followed by a simple step-by-step guide, all the features of theAmazon language assistance in German and English can be used directly via the Garmin navigation system.SPEECH SISTENCE AND HANDS-FREE FUNCTIONUse the Garmin language assistance for the quick search for destinations, as well as for controlling the navigation system, and use the integrated Bluetooth ® hands-free function for calling while driving.CONNECTED FEATURESVia the Garmin Drive™app, messages from the smartphone are shown in the display, addresses can be sent directly on the navigation system and the media player on the smartphone controlled.ROAD TRIP READYWith TripAdvisor® recommendations for hotels, activities and restaurants, and millions of Foursquare® POIs, your Garmin Navi is ready for spontaneous trips, tours or even just everyday worries.FAHRERASSISTENZ2The customizable Garmin driver assistance informs with hints before school zones, speed limits, railway overpass, wild change zones, construction sites, Lane closures and more.GARMIN TURN-BY-TURN INSTRUCTIONSWith Garmin Real Directions™Turn-by-turn announcements based on visible landmarks and PhotoReal ™Turn-by-turn displays, Garmin Navis possesses an especially precise and clear route guidance.INTEGRATED WLANSimple and fast updates of maps, POIs and software gets the navigation system directly via WLAN.COMPATIBLE WITH REAR VIEW CAMERAAdd more to the functionality of your Garmin navigation system with a separately available, compatible wireless rear-view camera.USB PORTFlexible mounting, thanks to USB connection cable and a separate 12V USB power adapter, or a 12V dual USB power adapter with AUX-in for Alexa Built-in models.

This text is machine translated.

Features

  • Bluetooth® hands-free function and Garmin language assistance
  • smart Notifications and music player control
  • Roadtrip Ready with TripAdvisor® and Foursquare® POIs
  • Garmin driver assistance for more safety while traveling
  • Garmin Real Directions ™and PhotoReal ™Turn by Turn
  • Integrated WLAN for quick and easy updates
  • Expandable with a Garmin wireless rear view camera

Scope of delivery

  • Garmin DriveSmart ™66 AA
  • Suction cup mount
  • Dual-12V mains adapter
  • USB-A to USB-C cable 0.5m
  • Documentation.

Hints

1 Environmental zones are not available in all regions2 Notes on flashes and radar cameras are not available in all regions3 Drivers should always be alert and use the function only when it is safe . The Garmin Drive ™app must be enabled on a compatible smartphone to use Alexa features and Garmin real-time services

What kind of Sat Navs (Mobile) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.