
Highlights & Details
Garmin fēnix 8 Pro 3.56 cm (1.4") AMOLED 51 mm digital 454 x 454 pixel touch-screen graphite, titanium WLAN GPS
- Sports watch Digital Touchscreen 3.56 cm (1.4") AMOLED
- 454 x 454 pixels
- Water-proof Water-resistance 10 ATM
- In-built microphone In-built loudspeakers
- Heart Rate Monitor Accelerometer Gyroscope Activity Tracker
- GPS Beidou GLONASS Galileo quasi-zenith satellite system (QZSS)
- Wi-Fi Bluetooth near field communication (NFC)
- Built-in Battery Lithium-Ion (Li-Ion) 648 h
Technical specifications
- Screen technology: AMOLED
- Type
FENIX® 8 Pro
- Product type
Smartwatch
- Memory capacity
32 GB
- Factory colour
Multicolour
- Housing size
51 mm
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Material (glass)
Saphire glass
- Rechargeable battery technology
Li-ion
- Display resolution
454 x 454 Pixel
- Water resistance
10 ATM
- Pulse functions
Wrist
- Weight
90 g
- Bluetooth
Yes
- Depth
51 mm
- Width
51 mm
- Screen size diagonal (inches)
1.4 inch
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Touchscreen (display)
Yes
- Microphone
Yes
- NFC (Near field communication)
Yes
- Operating time (max.)
648 h
- Wi-Fi
Yes
- UKCA
not relevant
- Display diameter
3.56 cm
- Band width
2.6 cm
- Pedometer
yes
- Training recommendations
yes
- Recovery time suggestion
yes
- ANT+ enabled
yes
- Electronic compass
yes
- Barometric altimeter
yes
- Activity monitoring
yes
- Wrist size range
127 - 210 mm
- Battery life
27 Tag(e)
- Short Message Service (SMS)
yes
- Colour display
yes
- FM radio
no
- Music player
yes
- USB port
no
- Charger
yes
- Built-in speaker(s)
yes
- Mobile network connection
yes
- Battery life (GPS mode)
123 h
- Music control
yes
- Find my phone function
yes
- Automatic pause
yes
- Training effect measurement
yes
- Virtual partner function
yes
- Virtual racer function
yes
- Multisport mode
yes
- Multiple bike profiles
yes
- Active minutes
yes
- Calories burned
yes
- Distance travelled
yes
- Quality of sleep
yes
- Thickness
1.65 cm
- Timer
yes
- BeiDou
yes
- Smart notifications
yes
- Call notifications
yes
- SMS notifications
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Alarm clock
yes
- Calendar
yes
- Activity tracker
yes
- Weather display
yes
- Calendar notifications
yes
- Stopwatch
yes
- Always-on display
yes
- Manual
yes
- SOS alert function
yes
- Blood oxygen sensor
yes
- Firmware upgradeable
yes
- Stress monitoring function
yes
- Skin temperature sensor
yes
- Depth gauge sensor
yes
- Sleep apnea detection
yes
- Thermometer
yes
- Heart rate monitor
yes
- Interval training
yes
- Advanced workouts
yes
- Area calculation
yes
- Built-in camera
no
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3720870 Garmin fēnix® 8 Pro Smartwatch Black
User & Safety Instructions
User & Safety Instructions 3720870 Garmin fēnix® 8 Pro Smartwatch Black
Description
Exclusives Design.
The high-quality design of the fēnix® 8 makes all the difference. It is suitable for diving, has waterproof buttons, a metal sensor guard and a bright 1.4-inch AMOLED touch display with scratch-resistant Sapphire glass and a titanium bezel. The Smartwatch has been tested for thermal performance, shock resistance and water resistance in accordance with US military standards.
SOS and Garmin response℠ Central unit
The fēnix® 8 Pro is our first smartwatch with inReach Technology1 for satellite and LTE connectivity, so you can enjoy your adventures more smoothly. Need help? Initiate an interactive SOS emergency call and receive assistance from the 24/7 occupied Garmin Response Center for emergency coordination in the event of an emergency.
Satellite news
If you're traveling in remote areas, including up to 80 miles off the coast, you can send messages and receive position check-ins after a satellite connection, thanks to the inReach technology of Smartwatch. You don't need a smartphone connection.
LTE connection
You're walking? Or swim? Just leave your smartphone at home and use the LTE connection1 of your smartwatch to exchange messages and make voice calls. In addition, friends can use LiveTrack™ and position check-ins to track your position – all via the Garmin Messenger™ APP. Even retrieve weather conditions and forecasts.
Telephony and voice assistance
Use the LTE connection1 to make calls directly with the smartwatch without having your smartphone with you. Moreover, you can use the clock functions even without the Smartphone with voice commands. Or you can use your smartphone's voice assistant to reply to text messages, for example.
Dynamic round-trip routing
View terrain contours on TopoActive maps and access pre-installed maps for golf courses and ski slopes around the world. In dynamic round trip routing, you enter the desired distance and receive route suggestions from your smartwatch to get back to the starting point in time.
This text is machine translated.
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches

























