• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Forerunner® 165 Music Smartwatch Silver

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Forerunner® 165 Music Misty gray/stone white

  • Smart e running watch with AMOLED touch display and button control; Garmin music in Forerunner 165 music; training effect shows you the benefits of your training; Garmin coach and daily training recommendations
  • Race calendar, specially designed for your next event.

Technical specifications

Type

Forerunner® 165 Music

Product type

Smartwatch

Factory colour

Multicolour

Housing size

43 mm

Colour (watch strap)

Silver

Material (watch strap)

Silicone

Rechargeable battery technology

Li-ion

Display resolution

390 x 390 Pixel

Water resistance

5 ATM

Pulse functions

Wrist

Weight

39 g

Screen size diagonal (inches)

120 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389660 Garmin Forerunner® 165 Music Smartwatch Silver

User & Safety Instructions

User & Safety Instructions 3389660 Garmin Forerunner® 165 Music Smartwatch Silver

Description

Ready for your first running goals - with the Forerunner® 165 series from Garmin. Follow your on the brilliant AMOLED touch display
Speed, distance and heart rate. Get up with the Garmin coach or the daily training recommendations
Motivate your previous activity and health data. The training effect helps you understand the benefits of your activity - and
The recovery time is your guide when you are ready for the next activity. So you come to your goals step by step
closer.
Along with the training the Forerunner 165 also accompanies you in the daily routine. Receive useful sleep feedback in the Morning Report,
Further health functions as well as a view of the weather and upcoming appointments 1. Thanks to smart functions like Garmin
Pay2, Garmin Music3 (optional) and Smart Notification1 and a battery runtime of up to 11 days you have the ideal companion at
Wrist

This text is machine translated.

Scope of delivery

  • Forerunner 165, charging/data cable, documentation

Hints

Forerunner 165 Music
Misty gray/stone white

More interesting products

(*All information is plus legal VAT)