• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Forerunner® 265 Sports watch Blue, Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Forerunner 265

  • Sports watch Digital Touchscreen 3.3 cm (1.3") AMOLED
  • 416 x 416 pixels
  • Water resistance 5 ATM
  • Heart Rate Monitor Accelerometer Gyroscope
  • GPS GLONASS Galileo
  • WLAN Bluetooth
  • Integrated battery

Technical specifications

  • Screen technology: AMOLED
  • Tape size: Universal size
  • Market positioning: Sports watch
  • Material of watch casing: Glass-fiber reinforced polymer (GFRP)
Type

Forerunner® 265

Product type

Sports watch

Functions

Session time

Alarm clock

Time/date

Stopwatch

Heart rate zones

Sleep time

Sleep pattern analysis

Heart rate

GPS

Music storage and replay

Steps

Pace

Distance

Call & message notification

Show more
Standby max.

13 d

Memory capacity

8 GB

Factory colour

Multicolour

Housing size

46 mm

Case colour

Black/blue

Colour (watch strap)

Blue

Black

Material (watch strap)

Silicone

Watch strap length (min.)

13.5 cm

Watch strap length (max.)

20.5 cm

Material (glass)

Gorilla Glass

Display resolution

416 x 416 Pixel

Water resistance

5 ATM

Pulse functions

Wrist

Weight

47 g

Bluetooth

Yes

Depth

46.1 mm

Width

46.1 mm

Screen size diagonal (inches)

1.3 inch

Built-in GPS

Yes

Built-in Glonass

Yes

Touchscreen (display)

Yes

Wi-Fi

Yes

UKCA

yes

Pedometer

yes

Electronic compass

yes

Wrist size range

135 - 205 mm

Battery life

15 Tag(e)

Colour display

yes

USB port

no

Mobile network connection

no

Battery life (GPS mode)

24 h

Running dynamics

yes

Calories burned

yes

Distance travelled

yes

Quality of sleep

yes

Thickness

1.29 cm

Timer

yes

Galileo

yes

Alarm clock

yes

Calendar

yes

Weather display

yes

Stopwatch

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Thermometer

yes

Heart rate monitor

yes

Built-in camera

no

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743074 Garmin Forerunner® 265 Sports watch Blue, Black

Description


TRAIN BRILLIANT WITH THE BRIGHT AMOLED TOUCH DISPLAY

DO YOU WANT TO IMPROVE YOUR PACE AND IMPROVE YOUR PERFORMANCE? WITH THE FORERUNNER 265 SERIES, YOU GET TO YOUR PERSONAL GOALS STEP BY STEP. ALL PERFORMANCE AND HEALTH DATA CAN BE EASILY READ ON THE BRIGHT AMOLED TOUCH DISPLAY. AND IN EVERYDAY LIFE YOU HAVE SMART FEATURES WHICH MAKE IT THE IDEAL COMPANION ON YOUR WRIST.


MORNING REPORT

WITH INFORMATION ON SLEEP AND TRAINING RECOMMENDATIONS


TRAINING. RELAX. REPEAT.

WITH UP TO 13 DAYS BATTERY LIFE IN SMARTWATCH MODE


AVAILABLE IN TWO SIZES TO FIT ANY WRIST



PLAN YOUR RUNNING UNITS

WITH THE COMPETITION CALENDAR, DAILY TRAINING RECOMMENDATIONS, CONSIDERATION OF THE TRAINING AND MORE


MORNING REPORT

Get an overview of your sleep and training prospects right in the morning along with information on HFV status and weather. Adjust the report to suit your needs.


CONTEST CALENDAR

Prepare for your next competition. Whether 10K or Marathon - the daily training recommendations then adapt to and based on the track, your fitness and more your target time is estimated.


DAILY TRAINING RECOMMENDATIONS

Receive individually created training plans. After each run, the information is matched to your performance and recovery, as well as to competitions scheduled according to your Garmin Connect™ calendar.


TRAINING

The readiness to exercise combines your acute exercise exposure with other health data such as rest, sleep or stress and allows you to individually arrange your readiness for the next training.


TRAINING STATE

Indicators such as HFV Status, Training Log, and Performance give you insight into your overall effort. You know, whether you build your form during training, are in maximum form or are tired.


HFV STATUS

Draw heart rate variability. While sleeping on and get a clearer picture of your overall health, training and recovery. The function is based on a technology developed by our Firstbeat Analytics™ team.

This text is machine translated.

Features

  • 1.3 INCHES AMOLED COLOR DISPLAY
  • UP TO 20 HOURS OF BATTERY LIFE IN GPS MODE
  • PHYSIOLOGICAL MEASURED VALUES AND RECOVERY INFO
  • SATIQ™ AND MULTI-FREQUENCY RECEPTION
  • TOUCH DISPLAY AND KEYS
  • ENJOY YOUR FAVORITE SONGS

Scope of delivery

  • Forerunner® 265 Running Clock
  • USB-C charging cable/data cable
  • Documentation

Hints

Forerunner 265

More interesting products

(*All information is plus legal VAT)