
Highlights & Details
Forerunner® 265S
- Sports watch Digital Touchscreen 2.79 cm (1.1") AMOLED
- 360 x 360 pixels
- Water resistance 5 ATM
- Heart Rate Monitor Accelerometer Gyroscope
- GPS GLONASS Galileo
- WLAN Bluetooth
- Integrated battery
Technical specifications
- Screen technology: AMOLED
- Tape size: Universal size
- Market positioning: Sports watch
- Material of watch casing: Glass-fiber reinforced polymer (GFRP)
- Type
Forerunner® 265S
- Product type
Stopwatch
- Functions
Distance
GPS
Pace
Max. pace
Call & message notification
Steps
Sleep pattern analysis
Stopwatch
Session time
Training zones
Show more
- Standby max.
15 d
- Memory capacity
8 GB
- Factory colour
Multicolour
- Housing size
42 mm
- Case colour
Pink
White
- Colour (watch strap)
Pink
White
- Material (watch strap)
Silicone
- Watch strap length (min.)
11.5 cm
- Watch strap length (max.)
17.8 cm
- Material (glass)
Gorilla Glass
- Display resolution
360 x 360 Pixel
- Water resistance
5 ATM
- Pulse functions
Wrist
- Weight
39 g
- Bluetooth
Yes
- Depth
41.7 mm
- Width
41.7 mm
- Screen size diagonal (inches)
1.1 inch
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Touchscreen (display)
Yes
- Wi-Fi
Yes
- UKCA
yes
- Pedometer
yes
- Electronic compass
yes
- Wrist size range
115 - 178 mm
- Battery life
15 Tag(e)
- Colour display
yes
- USB port
no
- Mobile network connection
no
- Battery life (GPS mode)
24 h
- Running dynamics
yes
- Calories burned
yes
- Distance travelled
yes
- Quality of sleep
yes
- Thickness
1.29 cm
- Timer
yes
- Galileo
yes
- Alarm clock
yes
- Calendar
yes
- Weather display
yes
- Stopwatch
yes
- Blood oxygen sensor
yes
- Stress monitoring function
yes
- Thermometer
yes
- Heart rate monitor
yes
- Built-in camera
no
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743077 Garmin Forerunner® 265 Stopwatch Pink, White
Description
TRAIN BRILLIANT WITH THE BRIGHT AMOLED TOUCH DISPLAY
DO YOU WANT TO IMPROVE YOUR PACE AND IMPROVE YOUR PERFORMANCE? WITH THE FORERUNNER 265 SERIES, YOU GET TO YOUR PERSONAL GOALS STEP BY STEP. ALL PERFORMANCE AND HEALTH DATA CAN BE EASILY READ ON THE BRIGHT AMOLED TOUCH DISPLAY. AND IN EVERYDAY LIFE YOU HAVE SMART FEATURES WHICH MAKE IT THE IDEAL COMPANION ON YOUR WRIST.
MORNING REPORT
WITH INFORMATION ON SLEEP AND TRAINING RECOMMENDATIONS
TRAINING. RELAX. REPEAT.
WITH UP TO 13 DAYS BATTERY LIFE IN SMARTWATCH MODE
AVAILABLE IN TWO SIZES TO FIT ANY WRIST
PLAN YOUR RUNNING UNITS
WITH THE COMPETITION CALENDAR, DAILY TRAINING RECOMMENDATIONS, CONSIDERATION OF THE TRAINING AND MORE
MORNING REPORT
Get an overview of your sleep and training prospects right in the morning along with information on HFV status and weather. Adjust the report to suit your needs.
CONTEST CALENDAR
Prepare for your next competition. Whether 10K or Marathon - the daily training recommendations then adapt to and based on the track, your fitness and more your target time is estimated.
DAILY TRAINING RECOMMENDATIONS
Receive individually created training plans. After each run, the information is matched to your performance and recovery, as well as to competitions scheduled according to your Garmin Connect™ calendar.
TRAINING
The readiness to exercise combines your acute exercise exposure with other health data such as rest, sleep or stress and allows you to individually arrange your readiness for the next training.
TRAINING STATE
Indicators such as HFV Status, Training Log, and Performance give you insight into your overall effort. You know, whether you build your form during training, are in maximum form or are tired.
HFV STATUS
Draw heart rate variability. While sleeping on and get a clearer picture of your overall health, training and recovery. The function is based on a technology developed by our Firstbeat Analytics™ team.
This text is machine translated.
Features
- 1.3 INCHES AMOLED COLOR DISPLAY
- UP TO 20 HOURS OF BATTERY LIFE IN GPS MODE
- PHYSIOLOGICAL MEASURED VALUES AND RECOVERY INFO
- SATIQ™ AND MULTI-FREQUENCY RECEPTION
- TOUCH DISPLAY AND KEYS
- ENJOY YOUR FAVORITE SONGS
Scope of delivery
- 1x Forerunner® 265s, 1x charging/data cable, 1x documentation
Hints
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches



























